Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-E20L
- RS Stock No.:
- 167-3571
- Mfr. Part No.:
- 91A1A-B28-E20L
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 tray of 45 units)*
$391.95
(exc. GST)
$431.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 675 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 45 - 180 | $8.71 | $391.95 |
| 225 + | $7.84 | $352.80 |
*price indicative
- RS Stock No.:
- 167-3571
- Mfr. Part No.:
- 91A1A-B28-E20L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 22.2mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 34.93mm | |
| Height | 32.74mm | |
| Depth | 17.45mm | |
| Tolerance ± | 10% | |
| Mounting Hole Diameter | 9.525 mm | |
| Actuator Type | Slotted Shaft | |
| Series | 91 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style PC Pin | ||
Shaft Length 22.2mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 34.93mm | ||
Height 32.74mm | ||
Depth 17.45mm | ||
Tolerance ± 10% | ||
Mounting Hole Diameter 9.525 mm | ||
Actuator Type Slotted Shaft | ||
Series 91 | ||
16 mm 91 Series
Supplied with
- RS Stock No. 5225248
- Mfr. Part No. 91A1A-B28-E20L
- RS Stock No. 6928676
- Mfr. Part No. 91A1A-B28-B20L
- RS Stock No. 1674767
- Mfr. Part No. 91A1A-B28-B20L
- RS Stock No. 5225175
- Mfr. Part No. 91A1A-B28-D20L
Related links
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-E20L
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-D20L
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B20L
- Bourns 91 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount








