Alps Alpine RK097 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, RK0971110702
- RS Stock No.:
- 249-9109
- Mfr. Part No.:
- RK0971110702
- Brand:
- Alps Alpine
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.01
(exc. GST)
$7.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 30 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $7.01 | - |
| 25 - 99 | $6.84 | 2% |
| 100 - 499 | $6.67 | 4% |
| 500 - 999 | $6.50 | 7% |
| 1000 + | $6.35 | 9% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1.93
(exc. GST)
$2.12
(inc. GST)
- RS Stock No.:
- 249-9109
- Mfr. Part No.:
- RK0971110702
- Brand:
- Alps Alpine
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Product Type | Carbon Film Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.05W | |
| Electrical Taper | Logarithmic | |
| Element Material | Carbon | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 25mm | |
| Adjustment Type | Side | |
| Depth | 11.35mm | |
| Height | 14.85mm | |
| Standards/Approvals | RoHS | |
| Length | 9.5mm | |
| Tolerance ± | 20% | |
| Series | RK097 | |
| Mounting Hole Diameter | 7 mm | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Product Type Carbon Film Potentiometer | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.05W | ||
Electrical Taper Logarithmic | ||
Element Material Carbon | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 25mm | ||
Adjustment Type Side | ||
Depth 11.35mm | ||
Height 14.85mm | ||
Standards/Approvals RoHS | ||
Length 9.5mm | ||
Tolerance ± 20% | ||
Series RK097 | ||
Mounting Hole Diameter 7 mm | ||
Actuator Type Round Shaft | ||
- COO (Country of Origin):
- JP
9mm Metal Shaft
Supplied with
- RS Stock No. 2633179
- Mfr. Part No. RK11K1120ABF
- RS Stock No. 1727610
- Mfr. Part No. RK11K1140A63
- RS Stock No. 2633208
- Mfr. Part No. RK11K1140A63
- RS Stock No. 1727628
- Mfr. Part No. RK11K1120ABF
Related links
- Alps Alpine RK097 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK0971110702
- Alps Alpine RK097 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK097 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK0971110700
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK097111030X
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK09712200JB
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK11K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole










