Alps Alpine RK097 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, RK0971110700
- RS Stock No.:
- 172-8088
- Mfr. Part No.:
- RK0971110700
- Brand:
- Alps Alpine
This image is representative of the product range
Add 400 more to save $166.00
View bulk pricing optionsSubtotal (1 tray of 80 units)*
$331.84
(exc. GST)
$365.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 320 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 80 - 320 | $4.148 | $331.84 | - |
| 400 + | $3.733 | $298.64 | $166.00 |
*price indicative
- RS Stock No.:
- 172-8088
- Mfr. Part No.:
- RK0971110700
- Brand:
- Alps Alpine
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Product Type | Carbon Film Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.05W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 25mm | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 70°C | |
| Length | 9.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 11.35mm | |
| Height | 14.85mm | |
| Tolerance ± | 20% | |
| Mounting Hole Diameter | 7 mm | |
| Series | RK097 | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Product Type Carbon Film Potentiometer | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.05W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 25mm | ||
Adjustment Type Side | ||
Maximum Operating Temperature 70°C | ||
Length 9.5mm | ||
Standards/Approvals RoHS | ||
Depth 11.35mm | ||
Height 14.85mm | ||
Tolerance ± 20% | ||
Mounting Hole Diameter 7 mm | ||
Series RK097 | ||
Actuator Type Round Shaft | ||
- COO (Country of Origin):
- JP
9mm Metal Shaft
Supplied with
- RS Stock No. 2499222
- Mfr. Part No. RK1631110TV7
- RS Stock No. 2633214
- Mfr. Part No. RK11K1140A72
- RS Stock No. 2499109
- Mfr. Part No. RK0971110702
- RS Stock No. 1726352
- Mfr. Part No. RK097111030X
Related links
- Alps Alpine RK097 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK097 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK0971110702
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK097111030X
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK09712200JB
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK11K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK163 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole











