Alps Alpine RK097 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, RK0971110702
- RS Stock No.:
- 172-6351
- Mfr. Part No.:
- RK0971110702
- Brand:
- Alps Alpine
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-6351
- Mfr. Part No.:
- RK0971110702
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Series | RK097 | |
| Maximum Resistance | 50 kΩ | |
| Potentiometer Type | Rotary | |
| Product Type | Carbon Film Potentiometer | |
| Number of Turns | 1 | |
| Number of Gangs | 1 | |
| Mount Type | Panel Mount, Through Hole | |
| Actuator Type | Round Shaft | |
| Adjustment Type | Side | |
| Depth | 11.35 mm | |
| Electrical Taper | Logarithmic | |
| Element Material | Carbon | |
| Height | 14.85 mm | |
| Length | 9.5 mm | |
| Mounting Hole Diameter | 7 mm | |
| Packaging | Bulk | |
| Power Rating | 0.05 W | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 25 mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Pin | |
| Tolerance (±) | 20 % | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Series RK097 | ||
Maximum Resistance 50 kΩ | ||
Potentiometer Type Rotary | ||
Product Type Carbon Film Potentiometer | ||
Number of Turns 1 | ||
Number of Gangs 1 | ||
Mount Type Panel Mount, Through Hole | ||
Actuator Type Round Shaft | ||
Adjustment Type Side | ||
Depth 11.35 mm | ||
Electrical Taper Logarithmic | ||
Element Material Carbon | ||
Height 14.85 mm | ||
Length 9.5 mm | ||
Mounting Hole Diameter 7 mm | ||
Packaging Bulk | ||
Power Rating 0.05 W | ||
Shaft Diameter 6 mm | ||
Shaft Length 25 mm | ||
Standards/Approvals RoHS | ||
Termination Style Pin | ||
Tolerance (±) 20 % | ||
- COO (Country of Origin):
- JP
9mm Metal Shaft
Compact size
End slotted metal shaft
PCB and panel mountable
Insert moulding prevents flux build-up
Linear or logarithmic tracks
Operating temperature: -25 → +70°C
300° rotation
±20% tolerance
Supplied with
metal nut and washer, Ideal for volume, tone and balance controls in audio applications
- RS Stock No. 2499109
- Mfr. Part No. RK0971110702
Each
$7.01
- RS Stock No. 2633179
- Mfr. Part No. RK11K1120ABF
Each
$5.76
- RS Stock No. 2633208
- Mfr. Part No. RK11K1140A63
Each
$1.41
- RS Stock No. 2499222
- Mfr. Part No. RK1631110TV7
Each
$13.40
Related links
- Alps Alpine RK097 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK0971110702
- Alps Alpine RK097 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK097 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK0971110700
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK097111030X
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK09712200JB
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK11K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole










