Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, RK097111030X

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 10%

View bulk pricing options

Subtotal (1 tray of 80 units)*

$331.84

(exc. GST)

$365.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
80 - 320$4.148$331.84-
400 +$3.733$298.6410%

*price indicative

RS Stock No.:
172-6352
Mfr. Part No.:
RK097111030X
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Product Type

Carbon Film Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

6mm

Number of Gangs

1

Number of Turns

1

Packaging

Bulk

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

25mm

Adjustment Type

Side

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

25.5mm

Height

14.85mm

Depth

11.35mm

Mounting Hole Diameter

7 mm

Actuator Type

Round Shaft

Series

RK097

Tolerance ±

20%

RK097 series audio rotary potentiometers


Double and single carbon track potentiometers, horizontal type, with metal shaft, specially designed for audio applications.

Supplied with

metal nut and washer, ideal for volume, tone and balance controls in audio applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy