Nidec Components JT22 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JT22-120-C00
- RS Stock No.:
- 244-4021
- Mfr. Part No.:
- JT22-120-C00
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$113.89
(exc. GST)
$125.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $113.89 |
| 2 + | $107.06 |
*price indicative
- RS Stock No.:
- 244-4021
- Mfr. Part No.:
- JT22-120-C00
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 3mm | |
| Number of Turns | 1 | |
| Termination Style | Wire | |
| Shaft Length | 8mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Length | 31mm | |
| Height | 22mm | |
| Series | JT22 | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 3mm | ||
Number of Turns 1 | ||
Termination Style Wire | ||
Shaft Length 8mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Length 31mm | ||
Height 22mm | ||
Series JT22 | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS JT22 series single turn type optical contactless potentiometer, contactless configuration offers much longer life and offers low torque.
Superior temperature characteristic due to temperature compensation circuit incorporated
Wide effective electrical angle
RoHS compliant
Related links
- Nidec Components JT22 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JT22-120-C00
- Nidec Components JT22 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JT22-120-500
- Nidec Components JT22 10 kΩ Rotary Potentiometer 1-Turns 1-Gang
- Nidec Components JT22 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JT22-320-500
- Nidec Components CRV16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang
- Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang
- Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Nidec Components JC10 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JC10-000-502N
