Nidec Components MC1003 10 kΩ Rotary Potentiometer 3-Turns 1-Gang, MC1003-000-103
- RS Stock No.:
- 244-4061
- Mfr. Part No.:
- MC1003-000-103
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 5 units)*
$244.39
(exc. GST)
$268.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 - 20 | $48.878 | $244.39 |
| 25 - 95 | $46.654 | $233.27 |
| 100 + | $44.88 | $224.40 |
*price indicative
- RS Stock No.:
- 244-4061
- Mfr. Part No.:
- MC1003-000-103
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 3 | |
| Power Rating | 0.19W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | MC1003 | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 3 | ||
Power Rating 0.19W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series MC1003 | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS MC series three turn type conductive plastic potentiometer, fine setting is possible also has very compact design
Long life
High following characteristics
High resolution
RoHS compliant
Related links
- Nidec Components MC1003 10 kΩ Rotary Potentiometer 3-Turns 1-Gang
- Nidec Components MC1003 10 kΩ Rotary Potentiometer 3-Turns 1-Gang, MC1003-000-502
- Nidec Components MC 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel, MC1003-000-103
- Vishay 533 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush, 533-1-1-103
- Vishay 830 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush, 830-1-1-103
- Nidec Components M-1303 10 kΩ Rotary Wirewound Potentiometer 3-Turns 1-Gang
- Nidec Components M 2 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel, M-1303 2K
- Nidec Components M-1303 10 kΩ Rotary Wirewound Potentiometer 3-Turns 1-Gang, M-1303 5K
