Bourns 6639 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 6639S-301-103
- RS Stock No.:
- 789-9393
- Distrelec Article No.:
- 301-94-350
- Mfr. Part No.:
- 6639S-301-103
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.95
(exc. GST)
$38.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $34.95 |
| 7 - 12 | $34.08 |
| 13 + | $33.53 |
*price indicative
- RS Stock No.:
- 789-9393
- Distrelec Article No.:
- 301-94-350
- Mfr. Part No.:
- 6639S-301-103
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Turret | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 125°C | |
| Height | 22.23mm | |
| Length | 11.25mm | |
| Standards/Approvals | RoHS | |
| Depth | 16mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 15% | |
| Series | 6639 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style Solder Turret | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Top | ||
Maximum Operating Temperature 125°C | ||
Height 22.23mm | ||
Length 11.25mm | ||
Standards/Approvals RoHS | ||
Depth 16mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 15% | ||
Series 6639 | ||
- COO (Country of Origin):
- MX
22mm Bush Mount 6639 Series
Precision bush mount continuous rotation potentiometer
Occupies minimal space behind the panel
Excellent rotational life - high quality rugged construction
Electrical angle 340° effective
Conductive plastic element
Related links
- Bourns 6639 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 6639 10 kΩ Rotary Potentiometer 1-Gang Panel Mount, 6639S-1-103
- Bourns 6639 10 kΩ Precision Potentiometer 1-Turns 1-Gang Panel, 6639S-5-103
- Bourns 6639 10 kΩ Rotary Potentiometer 1-Gang Panel Mount
- Bourns 6639 10 kΩ Precision Potentiometer 1-Turns 1-Gang Panel
- Bourns 6639 5 kΩ Rotary Potentiometer 1-Gang Panel Mount
- Bourns 6639 1 kΩ Rotary Potentiometer 1-Gang Panel Mount
- Bourns 6639 2 kΩ Rotary Potentiometer 1-Gang Panel Mount
