Nidec Components M 200 Ω Rotary Potentiometer 10-Turns 1-Gang Panel, M-22S10 200

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.54

(exc. GST)

$47.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$43.54
5 - 9$42.47
10 +$41.40

*price indicative

RS Stock No.:
182-5646
Mfr. Part No.:
M-22S10 200
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

200Ω

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Bulk

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel

Termination Style

Solder

Shaft Length

15mm

Minimum Operating Temperature

-40°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

41.5mm

Height

27mm

Depth

22mm

Series

M

Mounting Hole Diameter

M9

Actuator Type

Round Shaft

Tolerance ±

5%

COO (Country of Origin):
JP
Line up includes products ranging from 3 to 10 turns

Cost effective in house comparison

Dial can be attached (M-22 series only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy