Sifam Potentiometer Knob Assortment, K70154

Bulk discount available
View bulk pricing options

Subtotal (1 kit)*

$32.53

(exc. GST)

$35.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
1 - 4$32.53
5 - 9$30.15
10 - 19$28.17
20 - 49$27.65
50 +$26.35

*price indicative

RS Stock No.:
270-7768
Mfr. Part No.:
K70154
Brand:
Sifam
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam

Product Type

Potentiometer Knob Assortment

Standards/Approvals

RoHS

Material

Various

COO (Country of Origin):
CN
The Sifam Push on encoder knob is the precision engineered component designed for audio, lightning and video control application. It is competitively priced for reduced material cost.

Illuminated and non illuminated knobs available

Smooth precision feel for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy