Vishay 200 Ω Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1201JC
- RS Stock No.:
- 607-332
- Mfr. Part No.:
- 534B1201JC
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$93.65
(exc. GST)
$103.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $93.65 | - |
| 5 + | $90.83 | 3% |
*price indicative
- RS Stock No.:
- 607-332
- Mfr. Part No.:
- 534B1201JC
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 200Ω | |
| Shaft Diameter | 6.34mm | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Element Material | Wirewound | |
| Mount Type | Panel | |
| Termination Style | Output By Turrets | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 200Ω | ||
Shaft Diameter 6.34mm | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Element Material Wirewound | ||
Mount Type Panel | ||
Termination Style Output By Turrets | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0607331
- Mfr. Part No. 534B1201JC
Each (In a Box of 10)
$69.87
- RS Stock No. 4867100
- Mfr. Part No. 534B1201JC8872
Each
$78.82
- RS Stock No. 0607338
- Mfr. Part No. 534B1501JC
Each (In a Box of 10)
$67.995
- RS Stock No. 0607339
- Mfr. Part No. 534B1501JC
Each
$93.65
Related links
- Vishay 200 Ω Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1201JC
- Vishay 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel
- Vishay 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel
- Vishay 534 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel
- Vishay 534 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel
- Vishay 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1502JC
- Vishay 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1202JC
- Bourns 3590 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-104L










