Vishay 200 Ω Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1201JC
- RS Stock No.:
- 607-331
- Distrelec Article No.:
- 304-65-840
- Mfr. Part No.:
- 534B1201JC
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$93.65
(exc. GST)
$103.02
(inc. GST)
- RS Stock No.:
- 607-331
- Distrelec Article No.:
- 304-65-840
- Mfr. Part No.:
- 534B1201JC
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 200Ω | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.34mm | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Element Material | Wirewound | |
| Mount Type | Panel | |
| Termination Style | Output By Turrets | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 200Ω | ||
Number of Gangs 1 | ||
Shaft Diameter 6.34mm | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Element Material Wirewound | ||
Mount Type Panel | ||
Termination Style Output By Turrets | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- MX
Related links
- Vishay 200 Ω Rotary Potentiometer 10-Turns 1-Gang Panel
- Nidec Components M 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel, M-22S10 500
- Vishay 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel
- Vishay 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1502JC
- Vishay 534 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1202JL
- Vishay 534 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1501JC
- Vishay 534 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 100 Ω Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1101JC

