Nidec Components M 200 Ω Rotary Wirewound Potentiometer 10-Turns 1-Gang Panel Mount, M-22E10-050 200
- RS Stock No.:
- 475-6016
- Mfr. Part No.:
- M-22E10-050 200
- Brand:
- Nidec Components
This image is representative of the product range
Add 100 more to save $86.00
View bulk pricing optionsSubtotal (1 unit)*
$30.81
(exc. GST)
$33.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $30.81 | - |
| 100 - 499 | $29.95 | $86.00 |
| 500 - 999 | $28.72 | $1,045.00 |
| 1000 + | $27.93 | $2,880.00 |
*price indicative
- RS Stock No.:
- 475-6016
- Mfr. Part No.:
- M-22E10-050 200
- Brand:
- Nidec Components
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Potentiometer Type | Rotary | |
| Product Type | Wirewound Potentiometer | |
| Maximum Resistance | 200Ω | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 10 | |
| Packaging | Bulk | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 10mm | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 42mm | |
| Depth | 22mm | |
| Height | 27mm | |
| Actuator Type | Round Shaft | |
| Mounting Hole Diameter | 9 mm | |
| Series | M | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Potentiometer Type Rotary | ||
Product Type Wirewound Potentiometer | ||
Maximum Resistance 200Ω | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 10 | ||
Packaging Bulk | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 10mm | ||
Adjustment Type Side | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 42mm | ||
Depth 22mm | ||
Height 27mm | ||
Actuator Type Round Shaft | ||
Mounting Hole Diameter 9 mm | ||
Series M | ||
Tolerance ± 5% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- Nidec Components M-22E10 1 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang Panel Mount, M-22E10-050 1K
- Nidec Components M 5 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang Panel Mount, M-22E10-050 5K
- Nidec Components M 100 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang Panel Mount, M-22E10-050 100K
- Nidec Components M-22E10 2 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang Panel Mount, M-22E10-050 2K
- Nidec Components M 50 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang Panel Mount, M-22E10-050 50K
- Nidec Components M 10 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang Panel Mount, M-22E10-050 10K
- Nidec Components M-22E10 10 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang
- Nidec Components M-22E10 10 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang, M-22E10-050 200
