Alps Alpine RK09K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, RK09K1110A04

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1000 units)*

$1,572.00

(exc. GST)

$1,729.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
1000 - 1000$1.572$1,572.00
2000 - 3000$1.533$1,533.00
4000 +$1.509$1,509.00

*price indicative

RS Stock No.:
172-6287
Mfr. Part No.:
RK09K1110A04
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Potentiometer Type

Rotary

Product Type

Carbon Film Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

6mm

Number of Gangs

1

Packaging

Bulk

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

7mm

Minimum Operating Temperature

-10°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Height

18.7mm

Depth

15.5mm

Length

6.8mm

Tolerance ±

20%

Mounting Hole Diameter

1 mm

Series

RK09K

Actuator Type

Round Shaft

9mm Snap-In Insulated Shaft


Brought to you by Alps, these RK09K Series snap in potentiometers have a sealed, dust proof construction, are are available in either linear or logarithmic versions. With a knurled plastic shaft for easy adjustment, these compact potentiometers also have horizontal and vertical mount variants available.

Features and Benefits:

• Single and dual tracks

• Compact size

• Finger adjust shaft with position mark

Note

Dual pots have 5 mounting pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy