Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole, RK09L12D0A1T
- RS Stock No.:
- 729-3454
- Distrelec Article No.:
- 304-11-163
- Mfr. Part No.:
- RK09L12D0A1T
- Brand:
- Alps Alpine
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.97
(exc. GST)
$7.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 148 unit(s) shipping from 23 November 2026
- Plus 500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $6.97 | - |
| 25 - 49 | $6.89 | 1% |
| 50 + | $6.77 | 2% |
*price indicative
- RS Stock No.:
- 729-3454
- Distrelec Article No.:
- 304-11-163
- Mfr. Part No.:
- RK09L12D0A1T
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 2 | |
| Shaft Diameter | 6mm | |
| Packaging | Tray | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Logarithmic | |
| Element Material | Metal | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 20mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 10.7mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Mounting Hole Diameter | 9 mm | |
| Series | RK09L | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 2 | ||
Shaft Diameter 6mm | ||
Packaging Tray | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Logarithmic | ||
Element Material Metal | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 20mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Length 10.7mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
Mounting Hole Diameter 9 mm | ||
Series RK09L | ||
- COO (Country of Origin):
- JP
9mm Snap-In Metal Shaft
Single-unit and Dual-unit types suit a variety of controls
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers
Approvals
M9 hexagonal nut and a flat washer.
- RS Stock No. 7293423
- Mfr. Part No. RK09L1140A2U
Each
$3.48
- RS Stock No. 7293426
- Mfr. Part No. RK09L114001T
Each
$4.77
Alps Alpine RK09L 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole, RK09L1220A1B
- RS Stock No. 7293432
- Mfr. Part No. RK09L1220A1B
Each
$4.67
- RS Stock No. 7293656
- Mfr. Part No. RK09D1130C3W
Each
$4.57
Related links
- Alps Alpine RK09L 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount RK09L1220A1B
- Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns, RK09L12D0A1T
- Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount RK09L114001T
- Alps Alpine RK09L 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole, RK09L12B0A31
- Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel RK09L114001T
- Alps Alpine RK27 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns Panel Mount, Through Hole
- Alps Alpine RK27 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole








