Alps Alpine RK09K 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- RS Stock No.:
- 263-3078
- Mfr. Part No.:
- RK09K1130BCN
- Brand:
- Alps Alpine
This image is representative of the product range
Subtotal (1 unit)*
$2.71
(exc. GST)
$2.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship
- Plus 338 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 28 October 2026
Units | Per unit |
|---|---|
| 1 - 249 | $2.71 |
| 250 - 499 | $2.65 |
| 500 + | $2.61 |
*price indicative
- RS Stock No.:
- 263-3078
- Mfr. Part No.:
- RK09K1130BCN
- Brand:
- Alps Alpine
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Product Type | Carbon Film Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Logarithmic | |
| Element Material | Carbon | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 7mm | |
| Minimum Operating Temperature | -10°C | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Length | 6.8mm | |
| Height | 18.7mm | |
| Depth | 15.5mm | |
| Standards/Approvals | RoHS | |
| Series | RK09K | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Product Type Carbon Film Potentiometer | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Logarithmic | ||
Element Material Carbon | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 7mm | ||
Minimum Operating Temperature -10°C | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Length 6.8mm | ||
Height 18.7mm | ||
Depth 15.5mm | ||
Standards/Approvals RoHS | ||
Series RK09K | ||
Actuator Type Round Shaft | ||
Tolerance ± 20% | ||
9mm Snap-In Insulated Shaft
Note
- RS Stock No. 1726289
- Mfr. Part No. RK09K1130BCN
- RS Stock No. 2633006
- Mfr. Part No. RK09K1110A96
- RS Stock No. 2633179
- Mfr. Part No. RK11K1120ABF
- RS Stock No. 2499216
- Mfr. Part No. RK1631110TV8
Related links
- Alps Alpine RK09K 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK09K1130BCN
- Alps Alpine RK09K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK09K 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK09K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK09K1130A0H
- Alps Alpine RK09K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK09K1130C17
- Alps Alpine RK09K 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK09K1110A96
- Alps Alpine RK09K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK09K1110A2Y
- Alps Alpine RK09K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK09K1110A04












