Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPS1515NDT14
- RS Stock No.:
- 425-016
- Mfr. Part No.:
- ACCKPS1515NDT14
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$2.72
(exc. GST)
$2.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 251 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.72 | - |
| 10 - 99 | $2.45 | 9% |
| 100 + | $2.26 | 16% |
*price indicative
- RS Stock No.:
- 425-016
- Mfr. Part No.:
- ACCKPS1515NDT14
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 15 mm | |
| Shaft Type | Round Shaft | |
| Knob Height | 15mm | |
| For Use With | Encoders and Rotary Switches, Panel Potentiometers | |
| Colour | Black | |
| Standards/Approvals | RoHS3 | |
| Material | Aluminium, ABS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Knob Diameter 15 mm | ||
Shaft Type Round Shaft | ||
Knob Height 15mm | ||
For Use With Encoders and Rotary Switches, Panel Potentiometers | ||
Colour Black | ||
Standards/Approvals RoHS3 | ||
Material Aluminium, ABS | ||
- COO (Country of Origin):
- TW
The Vishay Skirted control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.
White indicator dot on TOP
Black colour
With lateral screw fixing
ABS plastic material
RoHS compliant
Related links
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPS1515NDT14
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 3.175 mm Shaft Round Shaft
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKPS1515NDT6
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 3.175 mm Shaft Round Shaft, ACCKPS1515NDT18
- Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPR1417NLS14
- Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKIS2012NLD14
- Vishay 18.4 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft
