Bourns 3310 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 3310C-001-503L
- RS Stock No.:
- 167-3512
- Mfr. Part No.:
- 3310C-001-503L
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$184.25
(exc. GST)
$202.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $3.685 | $184.25 | - |
| 250 + | $3.316 | $165.80 | 10% |
*price indicative
- RS Stock No.:
- 167-3512
- Mfr. Part No.:
- 3310C-001-503L
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 3.18mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel | |
| Termination Style | PC Pin | |
| Shaft Length | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Length | 17.88mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 20% | |
| Series | 3310 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 3.18mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel | ||
Termination Style PC Pin | ||
Shaft Length 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Length 17.88mm | ||
Standards/Approvals RoHS | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 20% | ||
Series 3310 | ||







9mm 3310C Series In-Line Pin
Compact package - saving board and panel space
Sealed to withstand immersion board washing
Moulded body with built-in standoffs, Panel and PCB mountable
Plastic bushing and plastic shaft. Supplied with metal lock washer and nut
Temperature -55 to +125 °C
- RS Stock No. 5220518
- Mfr. Part No. 3310C-001-503L
Each
$5.37
- RS Stock No. 5220524
- Mfr. Part No. 3310C-001-504L
Each
$4.79
- RS Stock No. 5220518P
- Mfr. Part No. 3310C-001-503L
Each (Supplied in a Tube)
$5.37
- RS Stock No. 1673218
- Mfr. Part No. 3310C-001-504L
Each (In a Tube of 50)
$3.499
Related links
- Bourns 3310 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 3310C-001-503L
- Bourns 3310 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 3310 50 kΩ Rotary Potentiometer 1-Gang Bush
- Bourns 3310 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 3310P-001-503L
- Bourns 3310 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Bourns 3310 200 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Bourns 3310 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Bourns 3310 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel









