Bourns PC 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, PCW1J-B24-KAB502L
- RS Stock No.:
- 691-7730
- Mfr. Part No.:
- PCW1J-B24-KAB502L
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.43
(exc. GST)
$12.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
- Plus 255 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $11.43 |
| 12 - 22 | $11.26 |
| 23 + | $11.07 |
*price indicative
- RS Stock No.:
- 691-7730
- Mfr. Part No.:
- PCW1J-B24-KAB502L
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Packaging | Tray | |
| Power Rating | 0.75W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Series | PC | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Packaging Tray | ||
Power Rating 0.75W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 19mm | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
Series PC | ||
- COO (Country of Origin):
- MX
PC - Slimline 22 mm Square Panel Control
Space saving design
Imperial shaft and bushing option
Linear taper version
Related links
- Bourns PC 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns PC 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns PC 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PCW1J-B24-KAB103L
- Bourns PC 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, PCW1J-B24-BAB103L
- Bourns 95 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 95 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 95A1A-B24-A20L
- Bourns 91 Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
