Bourns 3310 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole, 3310H-003-103L

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $345.75

View bulk pricing options

Subtotal (1 tube of 50 units)*

$691.40

(exc. GST)

$760.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$13.828$691.40-
250 +$12.445$622.25$345.75

*price indicative

RS Stock No.:
167-3219
Mfr. Part No.:
3310H-003-103L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

2

Shaft Diameter

3.18mm

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

12.7mm

Pin Count

3

Minimum Operating Temperature

-40°C

Adjustment Type

Side

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

9.53mm

Tolerance ±

20%

Actuator Type

Slotted Shaft

Mounting Hole Diameter

6.35 mm

Series

3310

9mm 3310H-003 Series Pot/Switch Dual Cup


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy