Bourns 3310 50 kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 3310Y-001-503L
- RS Stock No.:
- 167-3220
- Mfr. Part No.:
- 3310Y-001-503L
- Brand:
- Bourns
This image is representative of the product range
Add 100 more to save $8.50
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$169.05
(exc. GST)
$185.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.381 | $169.05 | - |
| 100 - 150 | $3.296 | $164.80 | $8.50 |
| 200 + | $3.245 | $162.25 | $27.20 |
*price indicative
- RS Stock No.:
- 167-3220
- Mfr. Part No.:
- 3310Y-001-503L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 3.18mm | |
| Number of Turns | Continuous | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Bushing Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 12.7mm | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 9.53mm | |
| Tolerance ± | 20% | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 6.35 mm | |
| Series | 3310 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 3.18mm | ||
Number of Turns Continuous | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Bushing Mount | ||
Termination Style PC Pin | ||
Shaft Length 12.7mm | ||
Adjustment Type Side | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 9.53mm | ||
Tolerance ± 20% | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 6.35 mm | ||
Series 3310 | ||








9mm 3310Y Series Triangular Pin
Supplied with
- RS Stock No. 5220697
- Mfr. Part No. 3310Y-001-503L
- RS Stock No. 1673519
- Mfr. Part No. 3310Y-001-504L
- RS Stock No. 5220697P
- Mfr. Part No. 3310Y-001-503L
- RS Stock No. 5220704
- Mfr. Part No. 3310Y-001-504L
Related links
- Bourns 3310 50 kΩ Rotary Potentiometer 1-Gang Bush, 3310Y-001-503L
- Bourns 3310 20 kΩ Rotary Potentiometer 1-Gang Bush
- Bourns 3310 5 kΩ Rotary Potentiometer 1-Gang Bush
- Bourns 3310 500 kΩ Rotary Potentiometer 1-Gang Bush
- Bourns 3310 200 kΩ Rotary Potentiometer 1-Gang Bush
- Bourns 3310 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Bourns 3310 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 3310 20 kΩ Rotary Potentiometer 1-Gang Bush, 3310Y-001-203L










