Bourns 95 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 95A1D-C24-H18L

This image is representative of the product range

Get a bulk buy discount

Add 90 more to save 2%

View bulk pricing options

Subtotal (1 tray of 45 units)*

$614.70

(exc. GST)

$676.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
45 - 45$13.66$614.70-
90 - 135$13.318$599.312%
180 +$13.113$590.094%

*price indicative

RS Stock No.:
162-2517
Mfr. Part No.:
95A1D-C24-H18L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

50kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Packaging

Bulk

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

19mm

Adjustment Type

Side

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

17.45mm

Length

41.86mm

Height

22.53mm

Standards/Approvals

RoHS

Series

95

Tolerance ±

5%

Actuator Type

Flatted Shaft

COO (Country of Origin):
MX

5/8” Square Single-Turn Panel Control - 95 Series


Shaft can be plastic or metal

Virtually infinite electrical circuit isolation

95 Series has a variety of pin-out configurations

  • RS Stock No. 7899462P
  • Mfr. Part No. 95A1D-C24-H18L
Each (Supplied in a Tray)
$12.83
Each
$172.30
Each
$16.93
Each (In a Tray of 80)
$2.267

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy