Bourns 93 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 93A1A-B28-A10L

This image is representative of the product range

Get a bulk buy discount

Add 225 more to save 9%

View bulk pricing options

Subtotal (1 tray of 45 units)*

$390.87

(exc. GST)

$429.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
45 - 180$8.686$390.87-
225 +$7.818$351.819%

*price indicative

RS Stock No.:
161-6897
Mfr. Part No.:
93A1A-B28-A10L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Packaging

Bulk

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22.2mm

Pin Count

6

Adjustment Type

Side

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

17.45mm

Length

15.88mm

Standards/Approvals

RoHS

Height

30.15mm

Actuator Type

Slotted Shaft

Series

93

Tolerance ±

10%

COO (Country of Origin):
MX

91 and 93 Series Single-Turn Rotary Linear Cermet Potentiometers


91 and 93 series single-turn rotary linear cermet potentiometers with a conductive plastic element and virtually infinite electrical circuit isolation. These single-turn rotary linear potentiometers are PCB through hole mount:

Part numbers prefixed with '91' have in-line PC pins

Part numbers prefixed with '93' have 'L' pattern PC pins

The shafts of these rotary linear potentiometers are single slotted and MADE from plastic. For further technical information please refer to datasheets

Each
$11.75
Each (In a Tray of 45)
$8.686
Each
$14.75
Each (In a Tray of 45)
$8.656

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy