Eaton M30 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 187031 M30C-FR47K

Subtotal (1 unit)*

$172.30

(exc. GST)

$189.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.30

*price indicative

RS Stock No.:
272-1328
Mfr. Part No.:
187031 M30C-FR47K
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

47kΩ

Shaft Diameter

30mm

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Mount Type

Panel Mount

Termination Style

Screw Connection

Minimum Operating Temperature

-25°C

Adjustment Type

Top

Maximum Operating Temperature

70°C

Standards/Approvals

EN 60947, IEC, VDE 0660

Length

36mm

Height

63mm

Depth

36mm

Tolerance ±

10%

Actuator Type

Linear Shaft

Series

M30

COO (Country of Origin):
DE
The Eaton Moeller series M30 potentiometer that is fitted with 3 individual screw terminals and flat front design. It has 4000 Vac rated impulse withstand voltage and metal bezel colour.

Pollution degree 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy