Bourns 95 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 95A1A-B24-A20L

This image is representative of the product range

Get a bulk buy discount

Add 225 more to save 10%

View bulk pricing options

Subtotal (1 tray of 45 units)*

$443.66

(exc. GST)

$488.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
45 - 180$9.859$443.66-
225 +$8.873$399.2910%

*price indicative

RS Stock No.:
167-5477
Mfr. Part No.:
95A1A-B24-A20L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

100kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Packaging

Bulk

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

19mm

Minimum Operating Temperature

-40°C

Pin Count

6

Adjustment Type

Side

Maximum Operating Temperature

125°C

Length

41.86mm

Standards/Approvals

RoHS

Height

22.53mm

Depth

17.45mm

Tolerance ±

10%

Actuator Type

Slotted Shaft

Series

95

COO (Country of Origin):
MX

5/8” Square Single-Turn Panel Control - 95 Series


Shaft can be plastic or metal

Virtually infinite electrical circuit isolation

95 Series has a variety of pin-out configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy