Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-A15L

This image is representative of the product range

Get a bulk buy discount

Add 225 more to save $38.25

View bulk pricing options

Subtotal (1 tray of 45 units)*

$383.81

(exc. GST)

$422.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 135 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
45 - 180$8.529$383.81-
225 +$8.359$376.16$38.25

*price indicative

RS Stock No.:
475-664
Mfr. Part No.:
91A1A-B28-A15L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Mount Type

Panel Mount

Shaft Length

25.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

22.86mm

Height

15.88mm

Depth

22.86mm

Tolerance ±

20%

Series

91

COO (Country of Origin):
MX
The Bourns 5/8 inch square single-turn panel control is available in a variety of pin-out configurations, providing flexibility for different setups. It offers virtually infinite electrical circuit isolation.

Metal or plastic shaft options

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy