Vishay P16 2.2 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16YP222MAB15

Get a bulk buy discount

Add 5 more to save $6.30

View bulk pricing options

Subtotal (1 unit)*

$41.68

(exc. GST)

$45.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$41.68-
5 +$40.42$6.30

*price indicative

RS Stock No.:
733-002
Mfr. Part No.:
P16YP222MAB15
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Knob Potentiometer

Product Type

Potentiometer

Maximum Resistance

2.2kΩ

Number of Gangs

1

Number of Turns

1

Packaging

Box

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Minimum Operating Temperature

-40°C

Adjustment Type

Top

Pin Count

3

Maximum Operating Temperature

85°C

Height

16mm

Standards/Approvals

CECC 41000

Depth

15.5mm

Tolerance ±

20%

Actuator Type

Knob

Series

P16

COO (Country of Origin):
CZ
The Vishay Potentiometers professional-grade variable resistors designed for industrial, military, and high-end audio applications. These components are engineered for precision and reliability, featuring robust constructions such as fully sealed cases and heavy-duty cermet or conductive plastic elements.

Extensive mechanical endurance with models supporting 25K to 2 million cycles

Environmental protection reaching IP 67 sealing levels for moisture and dust resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy