Vishay P16 10 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NM103MAB15F2

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$52.10

(exc. GST)

$57.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$52.10
5 +$50.53

*price indicative

RS Stock No.:
732-972
Mfr. Part No.:
P16NM103MAB15F2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Knob Potentiometer

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Packaging

Box

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Adjustment Type

Top

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

16mm

Depth

15.5mm

Standards/Approvals

CECC 41000

Tolerance ±

20%

Series

P16

Actuator Type

Knob

COO (Country of Origin):
CZ
The Vishay Knob Potentiometer is a revolutionary panel mounted component that integrates the control knob directly with the internal potentiometer element. This unique design minimizes rear panel clearance by placing only the mounting hardware and terminals on the back side.

High dielectric strength of 2500 VRMS

Power rating of 1 W at 40 °C for cermet versions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy