Vishay P16 2.2 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP222KAB15
- RS Stock No.:
- 733-005
- Mfr. Part No.:
- P16NP222KAB15
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.43
(exc. GST)
$42.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 18 December 2026
- Plus 60 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $38.43 |
| 5 + | $37.28 |
*price indicative
- RS Stock No.:
- 733-005
- Mfr. Part No.:
- P16NP222KAB15
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Knob Potentiometer | |
| Product Type | Potentiometer | |
| Maximum Resistance | 2.2kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CECC 41000 | |
| Height | 16mm | |
| Depth | 15.5mm | |
| Actuator Type | Knob | |
| Tolerance ± | 10% | |
| Series | P16 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Knob Potentiometer | ||
Product Type Potentiometer | ||
Maximum Resistance 2.2kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Top | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CECC 41000 | ||
Height 16mm | ||
Depth 15.5mm | ||
Actuator Type Knob | ||
Tolerance ± 10% | ||
Series P16 | ||
- COO (Country of Origin):
- CZ
The Vishay Potentiometers professional-grade variable resistors designed for industrial, military, and high-end audio applications. These components are engineered for precision and reliability, featuring robust constructions such as fully sealed cases and heavy-duty cermet or conductive plastic elements.
Extensive mechanical endurance with models supporting 25K to 2 million cycles
Environmental protection reaching IP 67 sealing levels for moisture and dust resistance
Related links
- Vishay P16 2.2 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16YP222MAB15
- Vishay P16 5 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, 157S502MB9002
- Vishay P16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102MAB15F1
- Vishay P16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NM102KAB15
- Vishay P16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102KAB15
- Vishay P16 5 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP502KAB15
- Vishay P16 1 mΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP105KAB15
- Vishay P16 4.7 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NM472KAB15
