PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PTC10LV10-103A2020
- RS Stock No.:
- 181-239
- Distrelec Article No.:
- 304-37-411
- Mfr. Part No.:
- PTC10LV10-103A2020
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$27.94
(exc. GST)
$30.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 180 | $1.397 | $27.94 |
| 200 - 480 | $1.327 | $26.54 |
| 500 - 980 | $1.23 | $24.60 |
| 1000 - 1980 | $1.133 | $22.66 |
| 2000 + | $1.091 | $21.82 |
*price indicative
- RS Stock No.:
- 181-239
- Distrelec Article No.:
- 304-37-411
- Mfr. Part No.:
- PTC10LV10-103A2020
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5mΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 2 | |
| Power Rating | 0.33W | |
| Element Material | Carbon or Cermet | |
| Mount Type | Through Hole | |
| Termination Style | Straight or Crimped | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 94V-0, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5mΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 2 | ||
Power Rating 0.33W | ||
Element Material Carbon or Cermet | ||
Mount Type Through Hole | ||
Termination Style Straight or Crimped | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 94V-0, ISO 14001 | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Potentiometers offer control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
IP54 protection
Magazine packaging for automatic insertion available
Related links
- PIHER SENSORS AND CONTROLS S.S.A PT-10 / PTC-10 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PTC10LV10-202A2020
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-103A2020-S
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-103A2020-PM-S
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-104A2020-S
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-253A2020-S
- PIHER SENSORS AND CONTROLS S.S.A PT 6 5 mΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, PT6KV-473A2020
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns Bracket Mount, PC16SV-10IP06-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
