PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-104A2020-S
- RS Stock No.:
- 181-215
- Mfr. Part No.:
- PT10LV10-104A2020-S
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$18.40
(exc. GST)
$20.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 75 | $0.736 | $18.40 | - |
| 100 - 225 | $0.70 | $17.50 | 4% |
| 250 - 475 | $0.649 | $16.23 | 11% |
| 500 - 975 | $0.597 | $14.93 | 18% |
| 1000 + | $0.575 | $14.38 | 21% |
*price indicative
- RS Stock No.:
- 181-215
- Mfr. Part No.:
- PT10LV10-104A2020-S
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5mΩ | |
| Number of Gangs | 2 | |
| Power Rating | 0.33W | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Length | 1mm | |
| Standards/Approvals | IP54, UL 94V-0 | |
| Tolerance ± | 30% | |
| Actuator Type | Shaftless | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5mΩ | ||
Number of Gangs 2 | ||
Power Rating 0.33W | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Length 1mm | ||
Standards/Approvals IP54, UL 94V-0 | ||
Tolerance ± 30% | ||
Actuator Type Shaftless | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Potentiometers offer control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
IP54 protection
Magazine packaging for automatic insertion available
Related links
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-103A2020-S
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-253A2020-S
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-103A2020-PM-S
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PTC10LV10-103A2020
- PIHER SENSORS AND CONTROLS S.S.A PT-10 / PTC-10 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PTC10LV10-202A2020
- 100 kΩ Through Hole 0.2 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
- 100 kΩ Trimmer Potentiometer 0.25 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT 15
- 4.7 kΩ Through Hole 0.2 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
