PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- RS Stock No.:
- 181-211
- Distrelec Article No.:
- 304-65-551
- Mfr. Part No.:
- PC16SH-10CP06-103A2020-TA
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$24.03
(exc. GST)
$26.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | $4.806 | $24.03 | - |
| 50 - 95 | $4.57 | $22.85 | 4% |
| 100 - 495 | $4.23 | $21.15 | 11% |
| 500 - 995 | $3.894 | $19.47 | 18% |
| 1000 + | $3.748 | $18.74 | 22% |
*price indicative
- RS Stock No.:
- 181-211
- Distrelec Article No.:
- 304-65-551
- Mfr. Part No.:
- PC16SH-10CP06-103A2020-TA
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.2W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Bracket Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 45mm | |
| Adjustment Type | Single Turn | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60529, IP54, UL 94-V0 | |
| Series | PC-16 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.2W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Bracket Mount | ||
Termination Style PC Pin | ||
Shaft Length 45mm | ||
Adjustment Type Single Turn | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60529, IP54, UL 94-V0 | ||
Series PC-16 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CN
The PIHER SENSORS AND CONTROLS S.S.A Single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft. A wide variety of configurable options, such as single or tandem models, different shaft types and tapers.
IP54 protection according to IEC 60529
Selection of plastic and metal shafts
Related links
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount, PC16SH-10IP06-102A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 1 MΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount, PC16SH-10IP06-105A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount, PC16SH-10IP06-502A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns Bracket Mount, PC16SV-10IP06-103A2020-TA
