PIHER SENSORS AND CONTROLS S.S.A PT 6 5 mΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, PT6KV-473A2020

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$20.78

(exc. GST)

$22.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 75$0.831$20.78-
100 - 225$0.79$19.754%
250 - 475$0.731$18.2812%
500 - 975$0.673$16.8319%
1000 +$0.648$16.2022%

*price indicative

RS Stock No.:
181-245
Distrelec Article No.:
304-37-410
Mfr. Part No.:
PT6KV-473A2020
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

5mΩ

Number of Gangs

1

Shaft Diameter

1.5mm

Number of Turns

1

Power Rating

0.1W

Element Material

Carbon

Mount Type

Through Hole

Minimum Operating Temperature

-25°C

Pin Count

3

Maximum Operating Temperature

85°C

Standards/Approvals

IP54

Depth

6mm

Height

4.3mm

Length

6mm

Series

PT 6

Actuator Type

Knob, Shaft

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A offers a high-performance potentiometer featuring a carbon resistive element and a polyester substrate for durability. Designed for efficiency, it comes in magazine packaging for automatic insertion, streamlining the assembly process in various applications.

IP54 protection rated

Loose and assembled shaft and knobs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy