PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-103A2020-PM-S

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

$18.40

(exc. GST)

$20.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 75$0.736$18.40
100 - 225$0.70$17.50
250 - 475$0.649$16.23
500 - 975$0.597$14.93
1000 +$0.575$14.38

*price indicative

RS Stock No.:
181-218
Distrelec Article No.:
304-54-710
Mfr. Part No.:
PT10LV10-103A2020-PM-S
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

5mΩ

Number of Gangs

2

Power Rating

0.33W

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

Length

1mm

Actuator Type

Shaftless

Tolerance ±

30%

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A Potentiometers offer control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.

IP54 protection

Magazine packaging for automatic insertion available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy