PIHER SENSORS AND CONTROLS S.S.A T-21 2.5 kΩ Rotary Potentiometer Through Hole, T21AH-M0607-252A2020-TA
- RS Stock No.:
- 181-224
- Mfr. Part No.:
- T21AH-M0607-252A2020-TA
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$29.45
(exc. GST)
$32.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 584 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | $14.725 | $29.45 | - |
| 20 - 198 | $13.265 | $26.53 | 9% |
| 200 - 998 | $12.23 | $24.46 | 16% |
| 1000 - 1998 | $11.345 | $22.69 | 22% |
| 2000 + | $9.21 | $18.42 | 37% |
*price indicative
- RS Stock No.:
- 181-224
- Mfr. Part No.:
- T21AH-M0607-252A2020-TA
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 2.5kΩ | |
| Shaft Diameter | 6mm | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 60mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | T-21 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 2.5kΩ | ||
Shaft Diameter 6mm | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 60mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series T-21 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A offers a potentiometer featuring a carbon resistive element, providing reliable performance and long-lasting durability. With high mechanical endurance, this potentiometer is designed to withstand rigorous use in various industrial and automotive applications.
Mechanical rotation angle is 300° ± 5°
Related links
- PIHER SENSORS AND CONTROLS S.S.A T-21 10 kΩ Rotary Potentiometer Through Hole, T21AH-M0607-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A T-16 10 kΩ Rotary Potentiometer Through Hole, T16SH-M04N-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A T-21 5 MΩ Rotary Potentiometer, T-21AHM0607505A
- PIHER SENSORS AND CONTROLS S.S.A T-21 250 kΩ Rotary Potentiometer, T-21AHM0607254A
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer Through Hole, PT15LV02-103A2020-S
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer Through Hole, PT15NV02-102A2020-S
- 50 kΩ Through Hole 0.2 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
- 1 kΩ Through Hole 0.2 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
