PIHER SENSORS AND CONTROLS S.S.A T-21 250 kΩ Rotary Potentiometer, T-21AHM0607254A
- RS Stock No.:
- 640-707
- Distrelec Article No.:
- 164-35-384
- Mfr. Part No.:
- T-21AHM0607254A
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-707
- Distrelec Article No.:
- 164-35-384
- Mfr. Part No.:
- T-21AHM0607254A
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 250kΩ | |
| Shaft Diameter | 6mm | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Termination Style | PC Pin | |
| Shaft Length | 60mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | T-21 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 250kΩ | ||
Shaft Diameter 6mm | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Termination Style PC Pin | ||
Shaft Length 60mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series T-21 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- ES
Related links
- PIHER SENSORS AND CONTROLS S.S.A T-21 5 MΩ Rotary Potentiometer, T-21AHM0607505A
- PIHER SENSORS AND CONTROLS S.S.A T-21 10 kΩ Rotary Potentiometer Through Hole, T21AH-M0607-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A T-21 2.5 kΩ Rotary Potentiometer Through Hole, T21AH-M0607-252A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A T-16 1 MΩ Rotary Potentiometer, T-16SHM04N105A
- PIHER SENSORS AND CONTROLS S.S.A T-16 10 kΩ Rotary Potentiometer Through Hole, T16SH-M04N-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A M1 Potentiometer
- PIHER SENSORS AND CONTROLS S.S.A JPEPL5119NE Potentiometer
- 5 mΩ PT6
