PIHER SENSORS AND CONTROLS S.S.A T-21 10 kΩ Rotary Potentiometer Through Hole, T21AH-M0607-103A2020-TA

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$33.32

(exc. GST)

$36.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,552 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 18$16.66$33.32-
20 - 198$15.01$30.029%
200 - 998$13.84$27.6816%
1000 - 1998$12.84$25.6822%
2000 +$10.425$20.8537%

*price indicative

RS Stock No.:
181-209
Mfr. Part No.:
T21AH-M0607-103A2020-TA
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

6mm

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Through Hole

Termination Style

PC Pin

Shaft Length

60mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

ISO 14001

Series

T-21

Tolerance ±

20%

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A offers a potentiometer featuring a carbon resistive element, providing reliable performance and long-lasting durability. With high mechanical endurance, this potentiometer is designed to withstand rigorous use in various industrial and automotive applications.

Mechanical rotation angle is 300° ± 5°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy