PIHER SENSORS AND CONTROLS S.S.A T-16 10 kΩ Rotary Potentiometer Through Hole, T16SH-M04N-103A2020-TA
- RS Stock No.:
- 181-234
- Mfr. Part No.:
- T16SH-M04N-103A2020-TA
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Get a bulk buy discount
Add 20 more to save $26.30
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$26.12
(exc. GST)
$28.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,992 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | $13.06 | $26.12 | - |
| 20 - 198 | $11.745 | $23.49 | $26.30 |
| 200 - 998 | $10.83 | $21.66 | $446.00 |
| 1000 - 1998 | $10.045 | $20.09 | $3,015.00 |
| 2000 + | $8.15 | $16.30 | $9,820.00 |
*price indicative
- RS Stock No.:
- 181-234
- Mfr. Part No.:
- T16SH-M04N-103A2020-TA
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 4mm | |
| Packaging | Bulk | |
| Power Rating | 0.2W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 14001 | |
| Length | 40mm | |
| Tolerance ± | 20% | |
| Series | T-16 | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 4mm | ||
Packaging Bulk | ||
Power Rating 0.2W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 40mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 14001 | ||
Length 40mm | ||
Tolerance ± 20% | ||
Series T-16 | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A offers a potentiometer featuring a carbon resistive element, providing reliable performance and long-lasting durability. With high mechanical endurance, this potentiometer is designed to withstand rigorous use in various industrial and automotive applications.
Mechanical rotation angle is 300° ± 5°
Related links
- PIHER SENSORS AND CONTROLS S.S.A T-21 10 kΩ Rotary Potentiometer Through Hole, T21AH-M0607-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A T-21 2.5 kΩ Rotary Potentiometer Through Hole, T21AH-M0607-252A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer, PC16SH07CP04-103A2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns Bracket Mount, PC16SV-10IP06-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A T-16 1 MΩ Rotary Potentiometer, T-16SHM04N105A
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer Through Hole, PT15LV02-103A2020-S
- 10 kΩ PC-16
