PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer Through Hole, PT15NV02-102A2020-S
- RS Stock No.:
- 181-233
- Distrelec Article No.:
- 304-37-409
- Mfr. Part No.:
- PT15NV02-102A2020-S
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$24.54
(exc. GST)
$27.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 180 | $1.227 | $24.54 |
| 200 - 480 | $1.165 | $23.30 |
| 500 - 980 | $1.079 | $21.58 |
| 1000 - 1980 | $0.992 | $19.84 |
| 2000 + | $0.957 | $19.14 |
*price indicative
- RS Stock No.:
- 181-233
- Distrelec Article No.:
- 304-37-409
- Mfr. Part No.:
- PT15NV02-102A2020-S
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5mΩ | |
| Power Rating | 0.5W | |
| Element Material | Carbon or Cermet | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IP54, UL 94V-0 | |
| Actuator Type | Shaftless, Knob, Thumbwheel, Shaft | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5mΩ | ||
Power Rating 0.5W | ||
Element Material Carbon or Cermet | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IP54, UL 94V-0 | ||
Actuator Type Shaftless, Knob, Thumbwheel, Shaft | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Potentiometers offer control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
IP54 protection
Magazine packaging for automatic insertion available
Related links
- 1 kΩ Through Hole 0.2 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer Through Hole, PT15LV02-103A2020-S
- 10 kΩ Through Hole 0.2 W Vertical PIHER SENSORS AND CONTROLS S.S.A, PC-16
- 50 kΩ Through Hole 0.2 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
- 100 kΩ Through Hole 0.2 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
- 4.7 kΩ Through Hole 0.2 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
- PIHER SENSORS AND CONTROLS S.S.A T-21 10 kΩ Rotary Potentiometer Through Hole, T21AH-M0607-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A T-16 10 kΩ Rotary Potentiometer Through Hole, T16SH-M04N-103A2020-TA
