RS PRO 38.6 mm Knob Diameter White Potentiometer Knob for 6 mm Shaft Circular
- RS Stock No.:
- 777-7293
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $1.25
View bulk pricing optionsSubtotal (1 unit)*
$4.53
(exc. GST)
$4.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
- Plus 59 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $4.53 | - |
| 25 - 49 | $4.48 | $1.25 |
| 50 - 99 | $4.29 | $12.00 |
| 100 - 499 | $4.15 | $38.00 |
| 500 + | $3.42 | $555.00 |
*price indicative
- RS Stock No.:
- 777-7293
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Circular | |
| Knob Diameter | 38.6 mm | |
| Knob Height | 13.5mm | |
| Indicator Colour | White | |
| For Use With | Encoder | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Knob Type | Push-On | |
| Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Circular | ||
Knob Diameter 38.6 mm | ||
Knob Height 13.5mm | ||
Indicator Colour White | ||
For Use With Encoder | ||
Colour White | ||
Standards/Approvals RoHS | ||
Knob Type Push-On | ||
Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- GB
RS Weighted, Push-On Knobs
Versatile knob designed for use on panel mounting rotary encoders. They are available weighted, designated light weight (L), medium weight (M) 35g and heavy weight (H) 50gm. The top surface has dual finger locations for fast or slow spinning. The 3 different weight versions provide 3 kinds of inertia when spinning the encoder. Splined push on fixing to shaft.
Related links
- RS PRO 38.6 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 38.6 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 38.6 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 38.6 mm Knob Diameter Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 38.6 mm Knob Diameter Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS PRO 32 mm Knob Diameter White Potentiometer Knob for 6.35 mm Shaft Screw Fix
- OKW 33 mm Knob Diameter Translucent Potentiometer Knob for 6 mm Shaft Circular, B8233061
- Vishay 25.4 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular
