Vishay 17.7 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular, 15E11B10
- RS Stock No.:
- 167-9604
- Mfr. Part No.:
- 15E11B10
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$1,032.09
(exc. GST)
$1,135.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | $103.209 | $1,032.09 | - |
| 20 - 30 | $100.628 | $1,006.28 | 2% |
| 40 + | $99.079 | $990.79 | 4% |
*price indicative
- RS Stock No.:
- 167-9604
- Mfr. Part No.:
- 15E11B10
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Circular | |
| Knob Diameter | 17.7 mm | |
| Knob Height | 20.6mm | |
| Indicator Colour | Black | |
| For Use With | Potentiometer | |
| Colour | Silver | |
| Standards/Approvals | RoHS | |
| Material | Plastic | |
| Knob Type | Dial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Circular | ||
Knob Diameter 17.7 mm | ||
Knob Height 20.6mm | ||
Indicator Colour Black | ||
For Use With Potentiometer | ||
Colour Silver | ||
Standards/Approvals RoHS | ||
Material Plastic | ||
Knob Type Dial | ||
- COO (Country of Origin):
- JP

Multi-Turn Digital Model 15 - Vishay
Satin chrome with white three digit markings
Protective window
Locking lever for fixed position
Rectangular dimensions 44.5mm x 25.4mm
For 6mm Diameter shafts
Supplied with
locking key and mounting instructions
Related links
- Vishay 25.4 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular, 15E11B10
- Vishay 25.4 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 11A31B10
- Vishay 25.4 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 25.4 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, 11A41B10
- Vishay 17.7 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 46 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 22.2 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular, 18B11B010
- Vishay 17.7 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 15B31B10
