RS PRO 38.6 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Circular
- RS Stock No.:
- 777-7296
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $1.50
View bulk pricing optionsSubtotal (1 unit)*
$4.35
(exc. GST)
$4.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 214 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $4.35 | - |
| 25 - 49 | $4.29 | $1.50 |
| 50 - 99 | $4.11 | $12.00 |
| 100 - 499 | $3.99 | $36.00 |
| 500 + | $3.29 | $530.00 |
*price indicative
- RS Stock No.:
- 777-7296
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Knob Diameter | 38.6 mm | |
| Shaft Type | Circular | |
| Knob Height | 13.5mm | |
| Indicator Colour | Grey | |
| Colour | Grey | |
| For Use With | Encoder | |
| Standards/Approvals | RoHS | |
| Material | Polyvinyl Chloride | |
| Knob Type | Push-On | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Knob Diameter 38.6 mm | ||
Shaft Type Circular | ||
Knob Height 13.5mm | ||
Indicator Colour Grey | ||
Colour Grey | ||
For Use With Encoder | ||
Standards/Approvals RoHS | ||
Material Polyvinyl Chloride | ||
Knob Type Push-On | ||
- COO (Country of Origin):
- GB
RS Weighted, Push-On Knobs
Versatile knob designed for use on panel mounting rotary encoders. They are available weighted, designated light weight (L), medium weight (M) 35g and heavy weight (H) 50gm. The top surface has dual finger locations for fast or slow spinning. The 3 different weight versions provide 3 kinds of inertia when spinning the encoder. Splined push on fixing to shaft.
Related links
- RS PRO 38.6 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 38.6 mm Knob Diameter White Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 38.6 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 38.6 mm Knob Diameter Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 38.6 mm Knob Diameter Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS PRO 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 11.6 mm Knob Diameter Grey, Black Potentiometer Knob for 3.2 mm Shaft Circular
- RS PRO 16 mm Knob Diameter Grey, Black Potentiometer Knob for 3.2 mm Shaft Circular
