OKW 33 mm Knob Diameter Translucent Potentiometer Knob for 6 mm Shaft Circular, B8233061
- RS Stock No.:
- 283-2142
- Distrelec Article No.:
- 300-87-516
- Mfr. Part No.:
- B8233061
- Brand:
- OKW
Subtotal (1 unit)*
$19.87
(exc. GST)
$21.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.87 |
*price indicative
- RS Stock No.:
- 283-2142
- Distrelec Article No.:
- 300-87-516
- Mfr. Part No.:
- B8233061
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Circular | |
| Knob Diameter | 33 mm | |
| Knob Height | 14mm | |
| For Use With | Rotary Potentiometer Or Rotary Pulse Generators With Round Shaft Ends According To Din 41591 | |
| Colour | Translucent | |
| Standards/Approvals | REACH, RoHS | |
| Knob Type | Star | |
| Material | ABS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Circular | ||
Knob Diameter 33 mm | ||
Knob Height 14mm | ||
For Use With Rotary Potentiometer Or Rotary Pulse Generators With Round Shaft Ends According To Din 41591 | ||
Colour Translucent | ||
Standards/Approvals REACH, RoHS | ||
Knob Type Star | ||
Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW knob Suitable for rotary potentiometer or rotary pulse generators with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole without chamfer. Can be illuminated: recommended for the flush-fitt
Material ABS (UL 94 HB)
RoHS compliant
REACH compliant
Related links
- RS PRO 6 mm Knob Diameter Translucent Potentiometer Knob Cap for 3 mm Shaft Round
- RS PRO 6 mm Knob Diameter Translucent Potentiometer Knob for 6 mm Shaft Knurled/18T
- RS PRO 14 mm Knob Diameter Translucent Potentiometer Knob Cap for 6 mm Shaft SpLine X3
- OKW 33 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular, A1432260
- OKW 33 mm Knob Diameter Green Potentiometer Knob Round Shaft, B8733001
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8733118
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8633108
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8633008
