RS PRO 38.6 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Screw Fix
- RS Stock No.:
- 777-7306
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $24.50
View bulk pricing optionsSubtotal (1 unit)*
$19.73
(exc. GST)
$21.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $19.73 | - |
| 25 - 49 | $18.75 | $24.50 |
| 50 - 99 | $17.82 | $95.50 |
| 100 - 499 | $16.92 | $281.00 |
| 500 + | $16.06 | $1,835.00 |
*price indicative
- RS Stock No.:
- 777-7306
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Shaft Type | Screw Fix | |
| Knob Diameter | 38.6 mm | |
| Knob Height | 13.5mm | |
| For Use With | Encoder | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Material | Polyvinyl Chloride | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Shaft Type Screw Fix | ||
Knob Diameter 38.6 mm | ||
Knob Height 13.5mm | ||
For Use With Encoder | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Material Polyvinyl Chloride | ||
Knob Type Grub Screw | ||
- COO (Country of Origin):
- GB
RS Weighted, Screw Fix Knobs
Versatile knob designed for use on panel mounting rotary encoders. They are available weighted, designated light weight (L), medium weight (M) 35g and heavy weight (H) 50gm. The top surface has dual finger locations for fast or slow spinning. The 3 different weight versions provide 3 kinds of inertia when spinning the encoder. Fastened to the shaft by internal screw.
Related links
- RS PRO 38.6 mm Knob Diameter Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS PRO 14.7 mm Knob Diameter Potentiometer Knob for 3.2 mm Shaft Screw Fix
- RS PRO 31.8 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 38.6 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 38.6 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 38.6 mm Knob Diameter White Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 38.6 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular
- Vishay 16.6 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKPS1715NLT14
