Sifam 29.5 mm Knob Diameter Potentiometer Knob Cap, C291 VARIOUS
- RS Stock No.:
- 252-7034
- Mfr. Part No.:
- C291 VARIOUS
- Brand:
- Sifam
Get a bulk buy discount
Add 100 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$38.60
(exc. GST)
$42.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $1.93 | $38.60 | - |
| 100 - 180 | $1.801 | $36.02 | 6% |
| 200 - 980 | $1.696 | $33.92 | 12% |
| 1000 + | $1.591 | $31.82 | 17% |
*price indicative
- RS Stock No.:
- 252-7034
- Mfr. Part No.:
- C291 VARIOUS
- Brand:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Potentiometer Knob Cap | |
| Knob Diameter | 29.5 mm | |
| For Use With | Collet/Push-on Knob | |
| Standards/Approvals | RoHS | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Potentiometer Knob Cap | ||
Knob Diameter 29.5 mm | ||
For Use With Collet/Push-on Knob | ||
Standards/Approvals RoHS | ||
Material Nylon | ||
- COO (Country of Origin):
- CN
The Sifam Instruments 29mm plain caps with range of colours such as red, orange, yellow, green and blue.
Material Nylon6
Outside diameter 24.60 mm
Related links
- Sifam 29.5 mm Knob Diameter Potentiometer Knob Cap, C290 VARIOUS
- Sifam 29.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C291-BLK
- Sifam 29.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C290-BLK
- Sifam 15.5 mm Knob Diameter Potentiometer Knob Cap, C151 VARIOUS
- Sifam 11.5 mm Knob Diameter Potentiometer Knob Cap, C111 VARIOUS
- Sifam 11.5 mm Knob Diameter Potentiometer Knob Cap, C110 VARIOUS
- Sifam 21.5 mm Knob Diameter Potentiometer Knob Cap, C210 VARIOUS
- Sifam 15.5 mm Knob Diameter Potentiometer Knob Cap, C150 VARIOUS
