Sifam 15.5 mm Knob Diameter Potentiometer Knob Cap, C150 VARIOUS
- RS Stock No.:
- 252-7027
- Mfr. Part No.:
- C150 VARIOUS
- Brand:
- Sifam
Get a bulk buy discount
Add 100 more to save $4.70
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$11.70
(exc. GST)
$12.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $0.585 | $11.70 | - |
| 100 - 180 | $0.538 | $10.76 | $4.70 |
| 200 - 980 | $0.484 | $9.68 | $20.20 |
| 1000 - 1980 | $0.426 | $8.52 | $159.00 |
| 2000 + | $0.354 | $7.08 | $462.00 |
*price indicative
- RS Stock No.:
- 252-7027
- Mfr. Part No.:
- C150 VARIOUS
- Brand:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Potentiometer Knob Cap | |
| Knob Diameter | 15.5 mm | |
| For Use With | Collet/Push-on Knob | |
| Standards/Approvals | RoHS | |
| Knob Type | Cap | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Potentiometer Knob Cap | ||
Knob Diameter 15.5 mm | ||
For Use With Collet/Push-on Knob | ||
Standards/Approvals RoHS | ||
Knob Type Cap | ||
Material Nylon | ||
- COO (Country of Origin):
- CN
The Sifam Instruments 15mm plain caps with range of colours such as red, orange, yellow, green and blue.
Material Nylon6
Outside diameter 12.35 mm
Related links
- Sifam 15.5 mm Knob Diameter Potentiometer Knob Cap, C151 VARIOUS
- Sifam 15.5 mm Knob Diameter Red Potentiometer Knob Cap Axial, C150-RED
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C150-BLK
- Sifam 15.5 mm Knob Diameter Grey Potentiometer Knob Cap for 6 mm Shaft Axial, C150-GRY
- Sifam 11.5 mm Knob Diameter Potentiometer Knob Cap, C111 VARIOUS
- Sifam 29.5 mm Knob Diameter Potentiometer Knob Cap, C290 VARIOUS
- Sifam 29.5 mm Knob Diameter Potentiometer Knob Cap, C291 VARIOUS
- Sifam 11.5 mm Knob Diameter Potentiometer Knob Cap, C110 VARIOUS
