Sifam 21.5 mm Knob Diameter Potentiometer Knob Cap, C211 CHROME
- RS Stock No.:
- 252-7031
- Mfr. Part No.:
- C211 CHROME
- Brand:
- Sifam
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$26.08
(exc. GST)
$28.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.608 | $26.08 | - |
| 50 - 90 | $2.434 | $24.34 | 6% |
| 100 - 490 | $2.294 | $22.94 | 12% |
| 500 + | $2.152 | $21.52 | 17% |
*price indicative
- RS Stock No.:
- 252-7031
- Mfr. Part No.:
- C211 CHROME
- Brand:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Potentiometer Knob Cap | |
| Knob Diameter | 21.5 mm | |
| Indicator Colour | Black | |
| For Use With | Collet/Push-on Knob | |
| Standards/Approvals | RoHS | |
| Material | ABS | |
| Knob Type | Cap | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Potentiometer Knob Cap | ||
Knob Diameter 21.5 mm | ||
Indicator Colour Black | ||
For Use With Collet/Push-on Knob | ||
Standards/Approvals RoHS | ||
Material ABS | ||
Knob Type Cap | ||
- COO (Country of Origin):
- CN
The Sifam Instruments 21mm lined chrome caps.
Material Nylon6
Outside diameter 17.62 mm
Related links
- Sifam 21.5 mm Knob Diameter Potentiometer Knob Cap, C210 VARIOUS
- Sifam 21.5 mm Knob Diameter Collet Knob Modular Switch Cap, C211 VARIOUS
- Sifam 21.5 mm Knob Diameter Blue Potentiometer Knob Cap Circular, C211 BLUE
- Sifam 21.5 mm Knob Diameter Grey Potentiometer Knob Cap for 6 mm Shaft Axial, C211-GRY
- Sifam 21.5 mm Knob Diameter Red Potentiometer Knob Cap for 6 mm Shaft Axial, C211-RED
- Sifam 21.5 mm Knob Diameter Grey Potentiometer Knob Cap for 6 mm Shaft Axial, C210-GRY
- Sifam 21.5 mm Knob Diameter Red Potentiometer Knob Cap for 6 mm Shaft Axial, C210-RED
- Sifam 15.5 mm Knob Diameter Potentiometer Knob Cap, C151 VARIOUS
