Sifam 15.5 mm Knob Diameter Potentiometer Knob Cap, C151 VARIOUS

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$28.26

(exc. GST)

$31.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 80$1.413$28.26-
100 - 180$1.345$26.904%
200 - 980$1.252$25.0411%
1000 - 1980$1.163$23.2617%
2000 +$1.06$21.2024%

*price indicative

RS Stock No.:
252-7028
Mfr. Part No.:
C151 VARIOUS
Brand:
Sifam
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam

Product Type

Potentiometer Knob Cap

Knob Diameter

15.5 mm

For Use With

Collet/Push-on Knob

Standards/Approvals

BS EN ISO 9001:2008

Material

Nylon

COO (Country of Origin):
CN
The Sifam Instruments 15mm plain caps with range of colours such as red, orange, yellow, green and blue.

Material Nylon6

Outside diameter 12.35 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy