Wurth Elektronik 330 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 839-2146
- Mfr. Part No.:
- 870025374005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $0.95
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.42
(exc. GST)
$7.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.284 | $6.42 | - |
| 25 - 45 | $1.246 | $6.23 | $0.95 |
| 50 - 95 | $1.212 | $6.06 | $3.60 |
| 100 - 495 | $1.18 | $5.90 | $10.40 |
| 500 + | $1.148 | $5.74 | $68.00 |
*price indicative
- RS Stock No.:
- 839-2146
- Mfr. Part No.:
- 870025374005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 800 | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 8 mm | |
| Series | WCAP-PTG5 | |
| Length | 8mm | |
| Height | 8mm | |
| Dissipation Factor | 8% | |
| Leakage Current | 528μA | |
| Ripple Current | 4.5A | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Diameter | 8mm | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 800 | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 8 mm | ||
Series WCAP-PTG5 | ||
Length 8mm | ||
Height 8mm | ||
Dissipation Factor 8% | ||
Leakage Current 528μA | ||
Ripple Current 4.5A | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Diameter 8mm | ||
Lifetime 2000 h | ||
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended
Solid Radial 105°C
- RS Stock No. 2759341
- Mfr. Part No. 870575374003
Each
$3.54
- RS Stock No. 2759341P
- Mfr. Part No. 870575374003
Each (Supplied on a Reel)
$3.54
- RS Stock No. 2759340
- Mfr. Part No. 870575374003
Each (On a Reel of 800)
$2.00
- RS Stock No. 1248266
- Mfr. Part No. A750KK337M1CAAE014
Each (In a Pack of 10)
$0.484
Related links
- Wurth Elektronik 330 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 330 μF Surface Mount Polymer Capacitor, 16V dc
- Wurth Elektronik 330 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 330 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 100 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 16V dc










