Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 163-7124
- Mfr. Part No.:
- 870025374007
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 800 units)*
$857.60
(exc. GST)
$943.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 800 + | $1.072 | $857.60 |
*price indicative
- RS Stock No.:
- 163-7124
- Mfr. Part No.:
- 870025374007
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 470μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 800 | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 11.5 mm | |
| Height | 11.5mm | |
| Series | WCAP-PTG5 | |
| Length | 11.5mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 5A | |
| Leakage Current | 752μA | |
| Diameter | 8mm | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 470μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 800 | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 11.5 mm | ||
Height 11.5mm | ||
Series WCAP-PTG5 | ||
Length 11.5mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 5A | ||
Leakage Current 752μA | ||
Diameter 8mm | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended
Solid Radial 105°C
- RS Stock No. 8392158
- Mfr. Part No. 870025374007
Each (In a Pack of 5)
$1.892
- RS Stock No. 8392158P
- Mfr. Part No. 870025374007
Each (Supplied as a Tape)
$1.892
- RS Stock No. 8392304
- Mfr. Part No. 870135375007
Each (In a Pack of 2)
$2.555
- RS Stock No. 2759374
- Mfr. Part No. 870585375004
Each (On a Reel of 600)
$2.386
Related links
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 100 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 680 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 330 μF Through Hole Polymer Capacitor, 16V dc










